
EBG.0R.317.GLN | |
|---|---|
DigiKey Part Number | 1124-EBG.0R.317.GLN-ND |
Manufacturer | |
Manufacturer Product Number | EBG.0R.317.GLN |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 17 Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | EBG.0R.317.GLN Models |
Category | Number of Positions 17 |
Manufacturer LEMO | Number of Rows 3 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Cable Termination Crimp |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Socket | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 40,75380 € | 2.037,69 € |
| Unit Price without VAT: | 40,75380 € |
|---|---|
| Unit Price with VAT: | 48,49702 € |

