
EBC.3S.250.CTL | |
|---|---|
DigiKey Part Number | EBC.3S.250.CTL-ND |
Manufacturer | |
Manufacturer Product Number | EBC.3S.250.CTL |
Description | CONN COAX RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Chrome |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 250°C |
Mounting Type Panel Mount | Mating Cycles 1000 |
Mounting Feature Flange | Base Product Number |
Cable Group RG-11A, 115A, 144, 165, 213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,06300 € | 500,63 € |
| Unit Price without VAT: | 50,06300 € |
|---|---|
| Unit Price with VAT: | 59,57497 € |

