
EAG.2K.312.KLN | |
|---|---|
DigiKey Part Number | 1124-EAG.2K.312.KLN-ND |
Manufacturer | |
Manufacturer Product Number | EAG.2K.312.KLN |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EAG.2K.312.KLN Models |
Category | Orientation G |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Chrome |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 12 | Ingress Protection IP68 - Dust Tight, Waterproof |
Shell Size - Insert 312 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 7A |
Mounting Feature Front and Rear Side Nut | Operating Temperature -55°C ~ 200°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 75,38950 € | 7.538,95 € |
| Unit Price without VAT: | 75,38950 € |
|---|---|
| Unit Price with VAT: | 89,71351 € |

