
EAG.1B.512.CTN | |
|---|---|
DigiKey Part Number | 1124-EAG.1B.512.CTN-ND |
Manufacturer | |
Manufacturer Product Number | EAG.1B.512.CTN |
Description | PANEL MOUNT RECEPTACLE 2-PAIR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EAG.1B.512.CTN Models |
Category | Orientation G |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Chrome |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 12 | Ingress Protection IP50 - Dust Protected |
Shell Size - Insert 512 | Shielding |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Insert Material Polytetrafluoroethylene (PTFE) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,52000 € | 66,52 € |
| 10 | 56,54100 € | 565,41 € |
| 30 | 52,32700 € | 1.569,81 € |
| 50 | 50,47640 € | 2.523,82 € |
| 100 | 48,07050 € | 4.807,05 € |
| Unit Price without VAT: | 66,52000 € |
|---|---|
| Unit Price with VAT: | 79,15880 € |

