
DPH.99.065.11K | |
|---|---|
DigiKey Part Number | 1124-DPH.99.065.11K-ND |
Manufacturer | |
Manufacturer Product Number | DPH.99.065.11K |
Description | Tool Hand Held Insert/Extract |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,04000 € | 489,04 € |
| Unit Price without VAT: | 489,04000 € |
|---|---|
| Unit Price with VAT: | 581,95760 € |

