
DPE.99.524.337K | |
|---|---|
DigiKey Part Number | DPE.99.524.337K-ND |
Manufacturer | |
Manufacturer Product Number | DPE.99.524.337K |
Description | TOOL HAND CRIMPER FBR OPTIC SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Fiber Optic Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Fiber Optic Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,35000 € | 479,35 € |
| Unit Price without VAT: | 479,35000 € |
|---|---|
| Unit Price with VAT: | 570,42650 € |

