Open End Wrench 4mm 2.76" (70.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP.99.040.TC

DigiKey Part Number
DCP.99.040.TC-ND
Manufacturer
Manufacturer Product Number
DCP.99.040.TC
Description
WRENCH OPEN END 4MM 2.76"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open End Wrench 4mm 2.76" (70.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
LEMO
End - Size
4mm
Series
Length
2.76" (70.0mm)
Packaging
Bag
Finish
Chrome Finish
Part Status
Active
Base Product Number
Tool Type
Open End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
125,74000 €25,74 €
Manufacturers Standard Package
Unit Price without VAT:25,74000 €
Unit Price with VAT:30,63060 €