
CSB.M16.GYM.C52GZ | |
|---|---|
DigiKey Part Number | CSB.M16.GYM.C52GZ-ND |
Manufacturer | |
Manufacturer Product Number | CSB.M16.GYM.C52GZ |
Description | CONN RCPT FMALE 16POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 16 | Current Rating (Amps) 6A |
Shell Size - Insert M16 | Cable Opening 0.126" ~ 0.205" (3.20mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Crimp | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation B | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,26400 € | 592,64 € |
| Unit Price without VAT: | 59,26400 € |
|---|---|
| Unit Price with VAT: | 70,52416 € |

