
CSB.M10.GLL.C72GZ | |
|---|---|
DigiKey Part Number | 1124-CSB.M10.GLL.C72GZ-ND |
Manufacturer | |
Manufacturer Product Number | CSB.M10.GLL.C72GZ |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Features Backshell |
Shell Size - Insert M10 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,30600 € | 453,06 € |
| Unit Price without VAT: | 45,30600 € |
|---|---|
| Unit Price with VAT: | 53,91414 € |

