
CRJ.H08.NLA.C52N | |
|---|---|
DigiKey Part Number | 1124-CRJ.H08.NLA.C52N-ND |
Manufacturer | |
Manufacturer Product Number | CRJ.H08.NLA.C52N |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Orientation J |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 8 | Shielding |
Shell Size - Insert H08 | Current Rating (Amps) 6.5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Termination Solder Cup | Operating Temperature -50°C ~ 150°C |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 55,54800 € | 555,48 € |
| Unit Price without VAT: | 55,54800 € |
|---|---|
| Unit Price with VAT: | 66,10212 € |

