
CRH.M34.SLA.C52G | |
|---|---|
DigiKey Part Number | 1124-CRH.M34.SLA.C52G-ND |
Manufacturer | |
Manufacturer Product Number | CRH.M34.SLA.C52G |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 34 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Orientation H |
Mfr | Primary Material Plastic |
Series | Shell Material Polyetherimide (PEI) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 34 | Shielding |
Shell Size - Insert M34 | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 170°C |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 72,52300 € | 725,23 € |
| Unit Price without VAT: | 72,52300 € |
|---|---|
| Unit Price with VAT: | 86,30237 € |

