
CRB.M19.GYM.C72B | |
|---|---|
DigiKey Part Number | CRB.M19.GYM.C72B-ND |
Manufacturer | |
Manufacturer Product Number | CRB.M19.GYM.C72B |
Description | CONN RCPT FMALE 19POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray, White |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 19 | Current Rating (Amps) 5A |
Shell Size - Insert M19 | Cable Opening 0.209" ~ 0.283" (5.30mm ~ 7.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Crimp | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation B | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 64,16000 € | 641,60 € |
| Unit Price without VAT: | 64,16000 € |
|---|---|
| Unit Price with VAT: | 76,35040 € |

