
CRB.M10.GLL.C92GZ | |
|---|---|
DigiKey Part Number | CRB.M10.GLL.C92GZ-ND |
Manufacturer | |
Manufacturer Product Number | CRB.M10.GLL.C92GZ |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CRB.M10.GLL.C92GZ Models |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 8A |
Shell Size - Insert M10 | Cable Opening 0.287" ~ 0.362" (7.30mm ~ 9.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation B | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,32000 € | 413,20 € |
| Unit Price without VAT: | 41,32000 € |
|---|---|
| Unit Price with VAT: | 49,17080 € |

