
CRB.H26.GLW.C72G | |
|---|---|
DigiKey Part Number | 1124-CRB.H26.GLW.C72G-ND |
Manufacturer | |
Manufacturer Product Number | CRB.H26.GLW.C72G |
Description | RECPT (CDB) 26HV SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 26 | Features Backshell |
Shell Size - Insert H-26 | Shielding |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.209" ~ 0.283" (5.30mm ~ 7.20mm) |
Termination Solder Cup | Operating Temperature -50°C ~ 150°C |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation B | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,84000 € | 103,84 € |
| 10 | 88,27100 € | 882,71 € |
| 30 | 81,69333 € | 2.450,80 € |
| 50 | 78,80480 € | 3.940,24 € |
| 100 | 75,37550 € | 7.537,55 € |
| Unit Price without VAT: | 103,84000 € |
|---|---|
| Unit Price with VAT: | 123,56960 € |

