
CNB.M26.GLLA | |
|---|---|
DigiKey Part Number | 1124-CNB.M26.GLLA-ND |
Manufacturer | |
Manufacturer Product Number | CNB.M26.GLLA |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Orientation B |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Positions 26 | Shielding |
Shell Size - Insert M26 | Current Rating (Amps) 2A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 150°C |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 73,02100 € | 730,21 € |
| Unit Price without VAT: | 73,02100 € |
|---|---|
| Unit Price with VAT: | 86,89499 € |

