
CNB.M19.GYMR | |
|---|---|
DigiKey Part Number | CNB.M19.GYMR-ND |
Manufacturer | |
Manufacturer Product Number | CNB.M19.GYMR |
Description | CONN RCPT FMALE 19POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation B |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Gray, Red |
Connector Type | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Positions 19 | Shielding |
Shell Size - Insert M19 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 150°C |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Crimp | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,75000 € | 71,75 € |
| Unit Price without VAT: | 71,75000 € |
|---|---|
| Unit Price with VAT: | 85,38250 € |

