
CLJ.H08.NLAN | |
|---|---|
DigiKey Part Number | 1124-CLJ.H08.NLAN-ND |
Manufacturer | |
Manufacturer Product Number | CLJ.H08.NLAN |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
EDA/CAD Models | CLJ.H08.NLAN Models |
Category | Orientation J |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 8 | Shielding |
Shell Size - Insert H08 | Current Rating (Amps) 6.5A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 150°C |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 44,68400 € | 446,84 € |
| Unit Price without VAT: | 44,68400 € |
|---|---|
| Unit Price with VAT: | 53,17396 € |

