
CLG.M22.ZLW | |
|---|---|
DigiKey Part Number | 1124-CLG.M22.ZLW-ND |
Manufacturer | |
Manufacturer Product Number | CLG.M22.ZLW |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Insert, Female Sockets |
Category | Fastening Type Push-Pull |
Mfr | Orientation G |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Features Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Operating Temperature -50°C ~ 150°C |
Number of Positions 22 | Insert Material Polyetheretherketone (PEEK) |
Shell Size - Insert M22 | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,36600 € | 243,66 € |
| Unit Price without VAT: | 24,36600 € |
|---|---|
| Unit Price with VAT: | 28,99554 € |

