
CLB.M16.GLLG | |
|---|---|
DigiKey Part Number | CLB.M16.GLLG-ND |
Manufacturer | |
Manufacturer Product Number | CLB.M16.GLLG |
Description | CONN RCPT FMALE 16P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CLB.M16.GLLG Models |
Category | Orientation B |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 16 | Shielding |
Shell Size - Insert M16 | Current Rating (Amps) 6A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 150°C |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,81200 € | 478,12 € |
| Unit Price without VAT: | 47,81200 € |
|---|---|
| Unit Price with VAT: | 56,89628 € |

