
CLB.M12.NLLG | |
|---|---|
DigiKey Part Number | 1124-CLB.M12.NLLG-ND |
Manufacturer | |
Manufacturer Product Number | CLB.M12.NLLG |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation B |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 12 | Shielding |
Shell Size - Insert M12 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 150°C |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,15500 € | 431,55 € |
| Unit Price without VAT: | 43,15500 € |
|---|---|
| Unit Price with VAT: | 51,35445 € |

