
CKD.M26.GLLJ | |
|---|---|
DigiKey Part Number | 1124-CKD.M26.GLLJ-ND |
Manufacturer | |
Manufacturer Product Number | CKD.M26.GLLJ |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Fastening Type Push-Pull |
Mfr | Orientation D |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polysulfone (PSU) |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Gray |
Number of Positions 26 | Ingress Protection IP50 - Dust Protected |
Shell Size - Insert M26 | Shielding |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 150°C |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 79,77900 € | 797,79 € |
| Unit Price without VAT: | 79,77900 € |
|---|---|
| Unit Price with VAT: | 94,93701 € |

