
CKC.M26.GLLV | |
|---|---|
DigiKey Part Number | 1124-CKC.M26.GLLV-ND |
Manufacturer | |
Manufacturer Product Number | CKC.M26.GLLV |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Solder Cup |
EDA/CAD Models | CKC.M26.GLLV Models |
Category | Orientation C |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M26 | Shielding |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 150°C |
Mounting Feature Front and Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 70,53400 € | 705,34 € |
| Unit Price without VAT: | 70,53400 € |
|---|---|
| Unit Price with VAT: | 83,93546 € |

