
CKC.M12.GLLG | |
|---|---|
DigiKey Part Number | 1124-CKC.M12.GLLG-ND |
Manufacturer | |
Manufacturer Product Number | CKC.M12.GLLG |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Orientation C |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polysulfone (PSU) |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Gray |
Number of Positions 12 | Ingress Protection IP50 - Dust Protected |
Shell Size - Insert M12 | Shielding |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 150°C |
Mounting Feature Front and Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,92200 € | 519,22 € |
| Unit Price without VAT: | 51,92200 € |
|---|---|
| Unit Price with VAT: | 61,78718 € |

