
CKB.M06.NYMN | |
|---|---|
DigiKey Part Number | 1124-CKB.M06.NYMN-ND |
Manufacturer | |
Manufacturer Product Number | CKB.M06.NYMN |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | CKB.M06.NYMN Models |
Category | Fastening Type Push-Pull, Detent Lock |
Mfr | Orientation B |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polysulfone (PSU) |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 6 | Shielding |
Shell Size - Insert M06 | Current Rating (Amps) 12A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 150°C |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Crimp | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,49400 € | 384,94 € |
| Unit Price without VAT: | 38,49400 € |
|---|---|
| Unit Price with VAT: | 45,80786 € |

