
CKB.M03.GYMG | |
|---|---|
DigiKey Part Number | CKB.M03.GYMG-ND |
Manufacturer | |
Manufacturer Product Number | CKB.M03.GYMG |
Description | CONN RCPT FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | CKB.M03.GYMG Models |
Category | Orientation B |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 3 | Shielding |
Shell Size - Insert M03 | Current Rating (Amps) 17A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 150°C |
Mounting Feature Front and Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Crimp | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,30400 € | 323,04 € |
| Unit Price without VAT: | 32,30400 € |
|---|---|
| Unit Price with VAT: | 38,44176 € |

