
CKB.H34.GLWG-2 | |
|---|---|
DigiKey Part Number | 1124-CKB.H34.GLWG-2-ND |
Manufacturer | |
Manufacturer Product Number | CKB.H34.GLWG-2 |
Description | RECPT W.NUT(CDB) 34CTS HV SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 34 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | H-34 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | B | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 150°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Automotive, Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,56000 € | 132,56 € |
| 10 | 112,68200 € | 1.126,82 € |
| 25 | 105,63520 € | 2.640,88 € |
| 50 | 100,60060 € | 5.030,03 € |
| Unit Price without VAT: | 132,56000 € |
|---|---|
| Unit Price with VAT: | 157,74640 € |

