
CKB.H08.GLLG | |
|---|---|
DigiKey Part Number | 1124-CKB.H08.GLLG-ND |
Manufacturer | |
Manufacturer Product Number | CKB.H08.GLLG |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Orientation B |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polysulfone (PSU) |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Gray |
Number of Positions 8 | Ingress Protection IP50 - Dust Protected |
Shell Size - Insert H08 | Material Flammability Rating UL94 V-0 |
Mounting Type Panel Mount | Shielding |
Mounting Feature Front and Rear Side Nut | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,40300 € | 424,03 € |
| Unit Price without VAT: | 42,40300 € |
|---|---|
| Unit Price with VAT: | 50,45957 € |

