
CKB.810.GLNZG | |
|---|---|
DigiKey Part Number | 1124-CKB.810.GLNZG-ND |
Manufacturer | |
Manufacturer Product Number | CKB.810.GLNZG |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 11 (10 + 1 Coax) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation B |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 11 (10 + 1 Coax) | Shielding |
Shell Size - Insert 810 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -50°C ~ 150°C |
Mounting Feature Front and Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 44,79100 € | 447,91 € |
| Unit Price without VAT: | 44,79100 € |
|---|---|
| Unit Price with VAT: | 53,30129 € |

