
CFC.M10.GLA.C52NZ | |
|---|---|
DigiKey Part Number | 1124-CFC.M10.GLA.C52NZ-ND |
Manufacturer | |
Manufacturer Product Number | CFC.M10.GLA.C52NZ |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
EDA/CAD Models | CFC.M10.GLA.C52NZ Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type | Features Backshell |
Number of Positions 10 | Shielding |
Shell Size - Insert M10 | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,66700 € | 396,67 € |
| Unit Price without VAT: | 39,66700 € |
|---|---|
| Unit Price with VAT: | 47,20373 € |

