
CFB.M10.GLA.C52RZ | |
|---|---|
DigiKey Part Number | 1124-CFB.M10.GLA.C52RZ-ND |
Manufacturer | |
Manufacturer Product Number | CFB.M10.GLA.C52RZ |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Color Gray, Red |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 8A |
Shell Size - Insert M10 | Operating Temperature -50°C ~ 150°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Orientation B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,92600 € | 319,26 € |
| Unit Price without VAT: | 31,92600 € |
|---|---|
| Unit Price with VAT: | 37,99194 € |

