
CFB.M06.GLA.C72RZ | |
|---|---|
DigiKey Part Number | CFB.M06.GLA.C72RZ-ND |
Manufacturer | |
Manufacturer Product Number | CFB.M06.GLA.C72RZ |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray, Red |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 12A |
Shell Size - Insert M06 | Cable Opening 0.209" ~ 0.283" (5.30mm ~ 7.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation B | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,42800 € | 324,28 € |
| Unit Price without VAT: | 32,42800 € |
|---|---|
| Unit Price with VAT: | 38,58932 € |

