
CAH.M16.GLL.C92GZ | |
|---|---|
DigiKey Part Number | 1124-CAH.M16.GLL.C92GZ-ND |
Manufacturer | |
Manufacturer Product Number | CAH.M16.GLL.C92GZ |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 16 | Current Rating (Amps) 6A |
Shell Size - Insert M16 | Cable Opening 0.319" ~ 0.354" (8.10mm ~ 9.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation H | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,56400 € | 485,64 € |
| Unit Price without VAT: | 48,56400 € |
|---|---|
| Unit Price with VAT: | 57,79116 € |

