
Category | Orientation G |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 15A |
Number of Positions 4 | Insert Material Polyetheretherketone (PEEK) |
Shell Size - Insert M04 | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,61400 € | 116,14 € |
| Unit Price without VAT: | 11,61400 € |
|---|---|
| Unit Price with VAT: | 13,82066 € |

