
CAD.M32.GLA.C72BZ | |
|---|---|
DigiKey Part Number | 1124-CAD.M32.GLA.C72BZ-ND |
Manufacturer | |
Manufacturer Product Number | CAD.M32.GLA.C72BZ |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 32 | Shielding |
Shell Size - Insert M32 | Current Rating (Amps) 1.5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.244" ~ 0.283" (6.20mm ~ 7.20mm) |
Termination Solder Cup | Operating Temperature -50°C ~ 150°C |
Fastening Type Push-Pull | Backshell Material, Plating Polysulfone (PSU) |
Orientation D | Insert Material Polyetheretherketone (PEEK) |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 64,27700 € | 642,77 € |
| Unit Price without VAT: | 64,27700 € |
|---|---|
| Unit Price with VAT: | 76,48963 € |

