
CAB.M26.GLA.C52G | |
|---|---|
DigiKey Part Number | CAB.M26.GLA.C52G-ND |
Manufacturer | |
Manufacturer Product Number | CAB.M26.GLA.C52G |
Description | CONN PLUG MALE 26P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CAB.M26.GLA.C52G Models |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 26 | Current Rating (Amps) 2A |
Shell Size - Insert M26 | Cable Opening 0.126" ~ 0.205" (3.20mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation B | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,14000 € | 58,14 € |
| 10 | 49,41300 € | 494,13 € |
| 30 | 45,72933 € | 1.371,88 € |
| 50 | 44,11220 € | 2.205,61 € |
| 100 | 42,00910 € | 4.200,91 € |
| Unit Price without VAT: | 58,14000 € |
|---|---|
| Unit Price with VAT: | 69,18660 € |

