
CAB.M19.GLA.C92GZ | |
|---|---|
DigiKey Part Number | CAB.M19.GLA.C92GZ-ND |
Manufacturer | |
Manufacturer Product Number | CAB.M19.GLA.C92GZ |
Description | CONN PLUG MALE 19P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CAB.M19.GLA.C92GZ Models |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 19 | Current Rating (Amps) 5A |
Shell Size - Insert M19 | Cable Opening 0.287" ~ 0.362" (7.30mm ~ 9.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation B | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,24000 € | 49,24 € |
| 10 | 41,85300 € | 418,53 € |
| 30 | 38,73300 € | 1.161,99 € |
| 50 | 37,36340 € | 1.868,17 € |
| 100 | 35,58200 € | 3.558,20 € |
| 250 | 33,35764 € | 8.339,41 € |
| Unit Price without VAT: | 49,24000 € |
|---|---|
| Unit Price with VAT: | 58,59560 € |

