
CAB.M19.GLA.C72GZ | |
|---|---|
DigiKey Part Number | CAB.M19.GLA.C72GZ-ND |
Manufacturer | |
Manufacturer Product Number | CAB.M19.GLA.C72GZ |
Description | CONN PLUG MALE 19P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 19 | Current Rating (Amps) 5A |
Shell Size - Insert M19 | Cable Opening 0.209" ~ 0.283" (5.30mm ~ 7.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation B | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,38700 € | 413,87 € |
| Unit Price without VAT: | 41,38700 € |
|---|---|
| Unit Price with VAT: | 49,25053 € |

