19 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB.M19.GLA.C72AZ

DigiKey Part Number
CAB.M19.GLA.C72AZ-ND
Manufacturer
Manufacturer Product Number
CAB.M19.GLA.C72AZ
Description
CONN PLUG MALE 19P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
CAB.M19.GLA.C72AZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polysulfone (PSU)
Mfr
Contact Finish - Mating
Gold
Series
Color
Blue, Gray
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
19
Current Rating (Amps)
5A
Shell Size - Insert
M19
Cable Opening
0.209" ~ 0.283" (5.30mm ~ 7.20mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-50°C ~ 150°C
Termination
Solder Cup
Backshell Material, Plating
Polysulfone (PSU)
Fastening Type
Push-Pull, Detent Lock
Insert Material
Polyetheretherketone (PEEK)
Orientation
B
Applications
Automotive, Industrial, Medical, Testing Equipment & Measurement
Primary Material
Plastic
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
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1041,05900 €410,59 €
Manufacturers Standard Package
Unit Price without VAT:41,05900 €
Unit Price with VAT:48,86021 €