
CAB.M10.GLA.C72NZ | |
|---|---|
DigiKey Part Number | 1124-CAB.M10.GLA.C72NZ-ND |
Manufacturer | |
Manufacturer Product Number | CAB.M10.GLA.C72NZ |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Color Black, Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 8A |
Shell Size - Insert M10 | Cable Opening 0.209" ~ 0.283" (5.30mm ~ 7.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation B | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,70800 € | 337,08 € |
| Unit Price without VAT: | 33,70800 € |
|---|---|
| Unit Price with VAT: | 40,11252 € |

