
CAB.M04.GLA.C52JZ | |
|---|---|
DigiKey Part Number | 1124-CAB.M04.GLA.C52JZ-ND |
Manufacturer | |
Manufacturer Product Number | CAB.M04.GLA.C52JZ |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 15A |
Shell Size - Insert M04 | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation B | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,88800 € | 238,88 € |
| Unit Price without VAT: | 23,88800 € |
|---|---|
| Unit Price with VAT: | 28,42672 € |

