
CAB.H34.GLW.C7G-2 | |
|---|---|
DigiKey Part Number | 1124-CAB.H34.GLW.C7G-2-ND |
Manufacturer | |
Manufacturer Product Number | CAB.H34.GLW.C7G-2 |
Description | PLUG(CDB) 34CTS HV SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CAB.H34.GLW.C7G-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 34 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | H-34 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | B | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | - | |
Cable Opening | 0.209" ~ 0.283" (5.30mm ~ 7.20mm) | |
Operating Temperature | -50°C ~ 150°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Automotive, Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,14000 € | 127,14 € |
| 10 | 108,07500 € | 1.080,75 € |
| 25 | 101,31600 € | 2.532,90 € |
| 50 | 96,48720 € | 4.824,36 € |
| Unit Price without VAT: | 127,14000 € |
|---|---|
| Unit Price with VAT: | 151,29660 € |

