
CAB.H02.GLA.C72G | |
|---|---|
DigiKey Part Number | 1124-CAB.H02.GLA.C72G-ND |
Manufacturer | |
Manufacturer Product Number | CAB.H02.GLA.C72G |
Description | PLUG 2 POS FREE HANGING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Color Gray |
Mfr | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 11A |
Shell Size - Insert H-2 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.209" ~ 0.283" (5.30mm ~ 7.20mm) |
Termination Solder Cup | Operating Temperature -50°C ~ 150°C |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation B | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Shell Material Polysulfone (PSU) | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,86600 € | 328,66 € |
| Unit Price without VAT: | 32,86600 € |
|---|---|
| Unit Price with VAT: | 39,11054 € |


