
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Blanking | |
For Use With/Related Products | 5B, 5S Series Free Receptacle | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Dust Protected, Lanyard, O-Ring | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,46000 € | 53,46 € |
| Unit Price without VAT: | 53,46000 € |
|---|---|
| Unit Price with VAT: | 63,61740 € |

