
BRF.2F.200.XAV | |
|---|---|
DigiKey Part Number | BRF.2F.200.XAV-ND |
Manufacturer | |
Manufacturer Product Number | BRF.2F.200.XAV |
Description | CONN BLANKING COVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Blanking |
Datasheet | Datasheet |
EDA/CAD Models | BRF.2F.200.XAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Blanking | |
For Use With/Related Products | 2F Series Free Receptacle | |
Shell Size - Insert | - | |
Material | Aluminum | |
Features | Dust Protected, Lanyard, Waterproof | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,79000 € | 103,79 € |
| Unit Price without VAT: | 103,79000 € |
|---|---|
| Unit Price with VAT: | 123,51010 € |

