
Category | For Use With/Related Products 1E, 1K, 1L Series Free Receptacle |
Manufacturer LEMO | Material Brass |
Series | Features Dust Tight, Lanyard, Waterproof |
Packaging Bag | Color Silver |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Blanking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 15,48840 € | 387,21 € |
| Unit Price without VAT: | 15,48840 € |
|---|---|
| Unit Price with VAT: | 18,43120 € |

