
BRF.0F.200.XAV | |
|---|---|
DigiKey Part Number | 1124-BRF.0F.200.XAV-ND |
Manufacturer | |
Manufacturer Product Number | BRF.0F.200.XAV |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 0F Series Free Receptacle | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Lanyard | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,09000 € | 97,09 € |
| Unit Price without VAT: | 97,09000 € |
|---|---|
| Unit Price with VAT: | 115,53710 € |

