
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Blanking | |
For Use With/Related Products | FF Series Panel Mount Receptacle | |
Shell Size - Insert | - | |
Material | Aluminum | |
Features | Dust Protected, Lanyard, Waterproof | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,28000 € | 121,28 € |
| Unit Price without VAT: | 121,28000 € |
|---|---|
| Unit Price with VAT: | 144,32320 € |

