
BRE.4K.200.NAS | |
|---|---|
DigiKey Part Number | BRE.4K.200.NAS-ND |
Manufacturer | |
Manufacturer Product Number | BRE.4K.200.NAS |
Description | CONN BLANKING COVER SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Blanking Silver |
Datasheet | Datasheet |
EDA/CAD Models | BRE.4K.200.NAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Blanking | |
For Use With/Related Products | 4E, 4K Series Panel Mount Receptacle | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,90000 € | 43,90 € |
| Unit Price without VAT: | 43,90000 € |
|---|---|
| Unit Price with VAT: | 52,24100 € |

