
BRE.3S.200.NAV | |
|---|---|
DigiKey Part Number | BRE.3S.200.NAV-ND |
Manufacturer | |
Manufacturer Product Number | BRE.3S.200.NAV |
Description | CONN BLANKING COVER SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Blanking Silver |
Datasheet | Datasheet |
EDA/CAD Models | BRE.3S.200.NAV Models |
Category | For Use With/Related Products 3B, 3S Series Panel Mount Receptacle |
Manufacturer LEMO | Material Brass |
Series | Features Contains Strap with Ring, Dust Tight, Water Resistant |
Packaging Bag | Color Silver |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Blanking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 28,31040 € | 707,76 € |
| Unit Price without VAT: | 28,31040 € |
|---|---|
| Unit Price with VAT: | 33,68938 € |

