
BRE.3K.200.KAS | |
|---|---|
DigiKey Part Number | BRE.3K.200.KAS-ND |
Manufacturer | |
Manufacturer Product Number | BRE.3K.200.KAS |
Description | CONN CAP FOR 3K-3E RCPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Blanking Black |
Datasheet | Datasheet |
EDA/CAD Models | BRE.3K.200.KAS Models |
Category | For Use With/Related Products 3E, 3K Series Panel Mount Receptacle |
Manufacturer LEMO | Material Brass |
Series | Features Contains Strap with Ring, Dust Tight, Waterproof |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Blanking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 36,76520 € | 919,13 € |
| Unit Price without VAT: | 36,76520 € |
|---|---|
| Unit Price with VAT: | 43,75059 € |

